+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FMX-LP-40A

Fuse: fuse; automotive; 40A; 58VDC; 12x14.1x15.9mm; JAPVAL


Manufacturer: OPTIFUSE

Manufacturer part number:
FMX-LP-40A
TME Symbol:
FMX-LP-40A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
40A
Rated voltage
58V DC
Fuse size
12x14.1x15.9mm
Manufacturer series
JAPVAL
Breaking capacity
1kA / 58V DC
Colour
green
Gross weight2.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
FMX-LP-40A
0 in TME stock
Net price for quantities from 10 pcs - 7.60 USDGross price for quantities from 10 pcs - 7.60 USD
Net price for quantities from 20 pcs - 6.76 USDGross price for quantities from 20 pcs - 6.76 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.