+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SCHAFFNER / TE Connectivity
Alternative designations: FN284B-4-06
Manufacturer | SCHAFFNER / TE Connectivity | |
Type of connector | AC supply | |
Connector | socket | |
Kind of connector | male | |
Current rating | 4A | |
Leakage current | 2µA | |
Rated voltage | 250V AC | |
Connector variant | C14 (E) | |
Manufacturer series | FN284 | |
Mechanical mounting | for panel mounting, screw | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Inductance | 1mH | |
Capacitance Cx | 0.22µF | |
Resistance | 1MΩ | |
Design | fuse x2 medical class filter | |
Conform to the norm | CSA 22.2 No. 8 1986 IEC EN 60939 UL 1283 | |
Fuse size | 5x20mm | |
Operating temperature | -25...85°C | |
Trade name | power entry module, power module |