+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | driver | |
Output current | 15A | |
Mounting | THT | |
Operating voltage | 600V | |
Insulation voltage | 2kV | |
Power dissipation | 34W |