+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FNCL10PK20

Fan: AC; 20W; 220÷240V; Ø: 250mm; Len: 1.5m; 335x265x110mm; pink

Manufacturer: -

Manufacturer part number:
FNCL10PK20
TME Symbol:
FNCL10PK20

Specification

Type of fan
AC
Power
20W
Operating voltage
220...240V
Diameter
250mm
Cable length
1.5m
Body dimensions
335x265x110mm
Plug variant
straight
Colour
pink
Material
metal
Additional functions
2 speed settings
Cable/adapter structure
CEE 7/16 (C) plug
Gross weight1.8443 kg
Certificates
*
FNCL10PK20
Product withdrawn from the offer
Use the specification table below to search for similar products