+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FNDWSCW-1.25

Tip: butt splice; 0.25÷1.65mm2; crimped; for cable; insulated; red


Manufacturer: JST

Manufacturer part number:
FNDWSCW-1.25

Alternative designations: 273747-00

TME Symbol:
FNDWSCW-1.25

Specification

Manufacturer
JST
Type of tip
butt splice
Wire cross-section
0.25...1.65mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
red
Gross weight1.468 g
Certificates
See other products in this category: Insulated terminals JST,
*
FNDWSCW-1.25
65 in TME stock
Net price for quantities from 5 pcs - 1.37 USDGross price for quantities from 5 pcs - 1.37 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs