+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS2-KIT

Tester: LAN wiring; LCD; Measured cable l: max.460m; MicroScanner

Manufacturer: FLUKE NETWORKS

Manufacturer part number:
MS2-KIT
TME Symbol:
FNET-MS2-KIT

Specification

Manufacturer
FLUKE NETWORKS
Type of tester
LAN wiring
Kind of display used
LCD
Detection
cable and wire continuity, discontinuities and short circuits in conductors, place of cable failure
Measured cable length
max. 460m
Manufacturer series
MicroScanner
Dimensions
76x163x36mm
Related items
FNET-CLIP-SET, FNET-MS2-IDK27, FNET-MS2-MAG-KIT, FNET-MS2-POUCH, FNET-MS2-WM
Test
cables SSTP, cables STP, cables UTP, wiring BNC, wiring RJ11, wiring RJ45
Illumination
yes
Power supply
  • battery 9V x1
  • battery AA 1,5V x2
Measuring instrument features
  • cable length measurement
  • connection map test: discontinuity, short circuit, reversed pairs, crossed pairs, separated pairs
Standard equipment
  • BNC cable
  • carrying case
  • case
  • IntelliTone PRO 200 probe- MT-8200-63A
  • magnetic catch
  • RJ11 connection cables
  • RJ45 connection cables
  • set of active remotes FNET-MS2-IDK27
  • wiremap adapter FNET-MS2-WM
Battery/ rechargeable battery
  • battery 9V x1
  • battery AA 1,5V x2
Gross weight1.9591 kg
See other products in this category: LAN and Telephone Networks Testers FLUKE NETWORKS
*
MS2-KIT
1 in TME stock
No. of complete sets (Multiplicity: 1)
This product is not available for sale in your country.