+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FNGS2-0.5

Tip: ring; M2; Ø: 2.2mm; 0.1÷0.5mm2; crimped; for cable; insulated

Manufacturer: JST

Manufacturer part number:
FNGS2-0.5
TME Symbol:
FNGS2-0.5

Specification

Manufacturer
JST
Type of tip
ring
Hole for screw
M2
Ring inside diameter
2.2mm
Wire cross-section
0.1...0.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper alloy
Insulator material
polyamide
Gross weight0.252 g
Certificates
See other products in this category: Insulated terminals JST,
*
FNGS2-0.5
2342 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 000 pcs