+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FNGS8-2.5

Tip: ring; insulated; M8; Ø: 8.4mm; blue; crimped; 1÷2.5mm2; tinned


Manufacturer: JST

Manufacturer part number:
FNGS8-2.5
TME Symbol:
FNGS8-2.5

Specification

Manufacturer
JST
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M8
Ring inside diameter
8.4mm
Colour
blue
Electrical mounting
crimped
Wire cross-section
1...2.5mm2
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
polyamide
Contact material
copper alloy
Gross weight1.473 g
Certificates
See other products in this category: Insulated terminals JST,
*
FNGS8-2.5
452 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 200 pcs - 0.14 USDGross price for quantities from 200 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs