+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | JST | |
Type of tip | ring | |
Ferrule variant | insulated | |
Hole for screw | M8 | |
Ring inside diameter | 8.4mm | |
Colour | yellow | |
Electrical mounting | crimped | |
Wire cross-section | 2.5...6mm2 | |
Mechanical mounting | for cable | |
Contact plating | tinned | |
Insulator material | polyamide | |
Contact material | copper alloy |