+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FNTR20CWD10

Fan: AC; 45W; 220÷240V; Ø: 250mm; Len: 1.5m; Plug: straight


Manufacturer: -

Manufacturer part number:
FNTR20CWD10
TME Symbol:
FNTR20CWD10

Specification

Type of fan
AC
Power
45W
Operating voltage
220...240V
Diameter
250mm
Cable length
1.5m
Plug variant
straight
Material
metal, wood
Additional functions
height regulation
Cable/adapter structure
CEE 7/16 (C) plug
Gross weight7.0859 kg
Certificates
*
FNTR20CWD10
Product withdrawn from the offer
Use the specification table below to search for similar products