+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009630R0026

Hook and loop fastener; L: 228.6mm; W: 19.1mm; black; 220N


Manufacturer: ABB

Manufacturer part number:
7TAG009630R0026
TME Symbol:
FO200-50-0

Specification

Manufacturer
ABB
Type of cable accessories
hook and loop fastener
Length
228.6mm
Tie width
19.1mm
Colour
black
Tie strength
220N
Gross weight1.23 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009630R0026
0 in TME stock
Net price for quantities from 10 pcs - 5.19 USDGross price for quantities from 10 pcs - 5.19 USD
Net price for quantities from 50 pcs - 4.59 USDGross price for quantities from 50 pcs - 4.59 USD
Net price for quantities from 100 pcs - 4.07 USDGross price for quantities from 100 pcs - 4.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.