+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FOD3180TV

Optocoupler; THT; Ch: 2; OUT: MOSFET; Uinsul: 5kV; PDIP8; 15kV/μs


Manufacturer: ONSEMI

Manufacturer part number:
FOD3180TV
TME Symbol:
FOD3180TV

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
MOSFET
Insulation voltage
5kV
Case
PDIP8
Slew rate
15kV/μs
Max. off-state voltage
5V
Manufacturer series
FOD3180
Gross weight0.1 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
See other products from this series.:
*
FOD3180TV
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order