+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of optocoupler | optotriac | |
Insulation voltage | 5kV | |
Output voltage | 600V | |
Kind of output | triac, zero voltage crossing driver | |
Case | SMT6 | |
Max. off-state voltage | 6V | |
Trigger current | 2mA | |
Mounting | SMD | |
Number of channels | 1 | |
Manufacturer series | FOD410 | |
Kind of package | tube | |
Conform to the norm | VDE | |
Turn-on time | 60µs | |
Turn-off time | 52µs |