+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FOD4116

Optotriac; 5kV; Uout: 600V; triac; DIP6; Ch: 1; FOD4116; t(on): 60us

Manufacturer: ONSEMI

Manufacturer part number:
FOD4116
TME Symbol:
FOD4116

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
600V
Kind of output
triac
Case
DIP6
Max. off-state voltage
6V
Trigger current
1.3mA
Mounting
THT
Number of channels
1
Manufacturer series
FOD4116
Turn-on time
60µs
Turn-off time
52µs
Gross weight0.3 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
FOD4116
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order