+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FOD4208SDV

Optotriac; 5kV; Uout: 800V; PDIP6; Ch: 1; FOD4208; 10V/μs; t(on): 60us


Manufacturer: ONSEMI

Manufacturer part number:
FOD4208SDV
TME Symbol:
FOD4208SDV

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
800V
Kind of output
triac, without zero voltage crossing driver
Case
PDIP6
Max. off-state voltage
6V
Trigger current
2mA
Mounting
SMD
Number of channels
1
Manufacturer series
FOD4208
Conform to the norm
VDE
Slew rate
10V/μs
Turn-on time
60µs
Turn-off time
52µs
Gross weight0.1 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
FOD4208SDV
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Product for special order