+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FOD8163

Optotriac; 5kV; Uout: -0.5÷7.5V; logic; SOP6; Ch: 1; FOD8163; 40kV/μs


Manufacturer: ONSEMI

Manufacturer part number:
FOD8163
TME Symbol:
FOD8163

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
-500mV...7.5V
Kind of output
logic
Case
SOP6
Max. off-state voltage
5V
Mounting
SMD
Number of channels
1
Manufacturer series
FOD8163
Slew rate
40kV/μs
Turn-on time
22ns
Turn-off time
9ns
Transfer rate
10Mbps
Gross weight0.3 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
FOD8163
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order