+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of optocoupler | optotriac | |
Insulation voltage | 5kV | |
Output voltage | -0.5...6.5V | |
Kind of output | logic | |
Case | SOP6 | |
Max. off-state voltage | 5V | |
Mounting | SMD | |
Number of channels | 1 | |
Slew rate | 40kV/μs | |
Turn-on time | 7ns | |
Turn-off time | 7ns | |
Transfer rate | 20Mbps |