+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FOD817A300

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 70V; DIP4

Manufacturer: ONSEMI

Manufacturer part number:
FOD817A300
TME Symbol:
FOD817A300

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
80-160%@5mA
Collector-emitter voltage
70V
Case
DIP4
Turn-on time
4µs
Turn-off time
3µs
Manufacturer series
FOD817
Gross weight0.222 g
See other products in this category: Optocouplers - analog output ONSEMI,
See other products from this series.:
*
FOD817A300
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order
Packaging method by the manufacturerTube = 100 pcs