+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FOD8333

Optocoupler; SMD; OUT: totem pole; Uinsul: 4243V; SO16; 50kV/μs

Manufacturer: ONSEMI

Manufacturer part number:
FOD8333
TME Symbol:
FOD8333

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Kind of output
totem pole
Insulation voltage
4.243kV
Case
SO16
Turn-on time
50ns
Turn-off time
50ns
Slew rate
50kV/μs
Max. off-state voltage
5V
Gross weight0.3 g
Certificates
See other products in this category: Optocouplers - others ONSEMI,
*
FOD8333
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order