+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FOD8480

Optocoupler; SMD; Ch: 1; Uinsul: 5kV; SOP6; 40kV/μs; Urmax: 5V

Manufacturer: ONSEMI

Manufacturer part number:
FOD8480
TME Symbol:
FOD8480

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Insulation voltage
5kV
Case
SOP6
Turn-on time
15ns
Turn-off time
10ns
Slew rate
40kV/μs
Max. off-state voltage
5V
Output voltage
-0.5...35V
Manufacturer series
FOD848x
Gross weight0.3 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
See other products from this series.:
*
FOD8480
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order