+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FOD8480T

Optocoupler; SMD; Ch: 1; OUT: logic; 5kV; SOIC6; PIN: 6; 20mA


Manufacturer: ONSEMI

Manufacturer part number:
FOD8480T
TME Symbol:
FOD8480T-ONS-0

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
logic
Insulation voltage
5kV
Case
SOIC6
Number of pins
6
Load current
20mA
Gross weight0.43 g
See other products in this category: Optocouplers - digital output ONSEMI,
*
FOD8480T
1000 in an external stock
Net price for quantities from 1000 pcs - 1.52 USDGross price for quantities from 1000 pcs - 1.52 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.