+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 2 | |
Kind of output | transistor | |
Insulation voltage | 2.5kV | |
CTR@If | 35-230%@1mA | |
Collector-emitter voltage | 75V | |
Case | SO8 | |
Turn-on time | 6µs | |
Turn-off time | 40µs | |
Slew rate | 10kV/μs | |
Max. off-state voltage | 6V | |
Manufacturer series | FOD8802 |