+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 1 | |
Kind of output | transistor | |
Insulation voltage | 3.75kV | |
CTR@If | 100-300%@5mA | |
Collector-emitter voltage | 80V | |
Case | MFP4 | |
Max. off-state voltage | 6V | |
Manufacturer series | FODM121 |