+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FODM3012-NF098

Optotriac; 3.75kV; Uout: 250V; triac; MFP4; Ch: 1; FODM301x; tube


Manufacturer: ONSEMI

Manufacturer part number:
FODM3012-NF098
TME Symbol:
FODM3012-NF098

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
3.75kV
Output voltage
250V
Kind of output
triac
Case
MFP4
Max. off-state voltage
3V
Trigger current
5mA
Mounting
SMD
Number of channels
1
Manufacturer series
FODM301x
Kind of package
tube
Gross weight0.5 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
FODM3012-NF098
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 2000 pcs - 0.39 USDGross price for quantities from 2000 pcs - 0.39 USD
Net price for quantities from 2500 pcs - 0.38 USDGross price for quantities from 2500 pcs - 0.38 USD
Net price for quantities from 3000 pcs - 0.37 USDGross price for quantities from 3000 pcs - 0.37 USD
Net price for quantities from 5000 pcs - 0.33 USDGross price for quantities from 5000 pcs - 0.33 USD
Net price for quantities from 6000 pcs - 0.32 USDGross price for quantities from 6000 pcs - 0.32 USD