+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FODM3022R2V-NF098

Optotriac; 3.75kV; Uout: 400V; triac; MFP4; Ch: 1; FODM302x

Manufacturer: ONSEMI

Manufacturer part number:
FODM3022R2V-NF098
TME Symbol:
FODM3022R2V-NF098

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
3.75kV
Output voltage
400V
Kind of output
triac
Case
MFP4
Max. off-state voltage
3V
Trigger current
10mA
Mounting
SMD
Number of channels
1
Manufacturer series
FODM302x
Kind of package
reel, tape
Conform to the norm
VDE
Gross weight0.5 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
FODM3022R2V-NF098
0 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
Net price for quantities from 2500 pcs - 0.52 USDGross price for quantities from 2500 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.