+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FODM3023R2-NF098

Optotriac; 3.75kV; Uout: 400V; MFP4; Ch: 1; FODM302x; 10V/μs

Manufacturer: ONSEMI

Manufacturer part number:
FODM3023R2-NF098
TME Symbol:
FODM3023R2-NF098

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
3.75kV
Output voltage
400V
Kind of output
triac, without zero voltage crossing driver
Case
MFP4
Max. off-state voltage
3V
Trigger current
5mA
Mounting
SMD
Number of channels
1
Manufacturer series
FODM302x
Slew rate
10V/μs
Gross weight0.1 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
FODM3023R2-NF098
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order