+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FODM3063

Optotriac; 3.75kV; Uout: 600V; triac; Mini-flat 4pin; Ch: 1


Manufacturer: ONSEMI

Manufacturer part number:
FODM3063
TME Symbol:
FODM3063

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
3.75kV
Output voltage
600V
Kind of output
triac
Case
Mini-flat 4pin
Trigger current
5mA
Mounting
SMD
Number of channels
1
Manufacturer series
FODM306x
Gross weight0.08 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
FODM3063
2084 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Packaging method by the manufacturer:Tube = 100 pcs