+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FODM3083

Optotriac; 3.75kV; Uout: 800V; Mini-flat 4pin; Ch: 1; FODM308x


Manufacturer: ONSEMI

Manufacturer part number:
FODM3083
TME Symbol:
FODM3083

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
3.75kV
Output voltage
800V
Kind of output
triac, zero voltage crossing driver
Case
Mini-flat 4pin
Max. off-state voltage
6V
Trigger current
5mA
Mounting
SMD
Number of channels
1
Manufacturer series
FODM308x
Gross weight0.3 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
FODM3083
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order