+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FODM3083R2

Optotriac; 3.75kV; Uout: 800V; triac; Mini-flat 4pin; Ch: 1


Manufacturer: ONSEMI

Manufacturer part number:
FODM3083R2
TME Symbol:
FODM3083R2

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
3.75kV
Output voltage
800V
Kind of output
triac
Case
Mini-flat 4pin
Trigger current
5mA
Mounting
SMD
Number of channels
1
Manufacturer series
FODM308x
Gross weight0.1 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
FODM3083R2
2341 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.60 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs