+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FODM611

Optocoupler; SMD; Ch: 1; OUT: logic; Uinsul: 3.75kV; 10Mbps; 40kV/μs

Manufacturer: ONSEMI

Manufacturer part number:
FODM611
TME Symbol:
FODM611

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
logic
Insulation voltage
3.75kV
Transfer rate
10Mbps
Case
Mini-flat 5pin
Turn-on time
20ns
Turn-off time
10ns
Slew rate
40kV/μs
Max. off-state voltage
5V
Output voltage
-0.5...7.5V
Gross weight0.3 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
*
FODM611
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order