+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009630R0044

Hook and loop fastener; L: 4572mm; W: 19.1mm; blue; 220N


Manufacturer: ABB

Manufacturer part number:
7TAG009630R0044
TME Symbol:
FOR180-50-6

Specification

Manufacturer
ABB
Type of cable accessories
hook and loop fastener
Length
4572mm
Tie width
19.1mm
Colour
blue
Tie strength
220N
Gross weight12.32 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009630R0044
0 in TME stock
Net price for quantities from 1 pcs - 52.23 USDGross price for quantities from 1 pcs - 52.23 USD
Net price for quantities from 5 pcs - 46.13 USDGross price for quantities from 5 pcs - 46.13 USD
Net price for quantities from 10 pcs - 40.62 USDGross price for quantities from 10 pcs - 40.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.