+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FP-250/16

Filter: anti-interference; mains; 250VAC; Cx: 0.47uF; Cy: 10nF; 16A


Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
FP-250/16
TME Symbol:
FP-250/16

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of filter
anti-interference
Kind of filter
mains
Operating voltage
250V AC
Capacitance Cx
0.47µF
Capacitance Cy
10nF
Resistance
680kΩ
Max. operating current
16A
Leads
connectors
Body dimensions
Ø35.5x68mm
Height
68mm
Mounting
M8 screw
Diameter
35.5mm
Gross weight86.1 g
Certificates
See other products in this category: Suppression filters - others MIFLEX SOLUTIONS,
*
FP-250/16
2790 in TME stock
Net price for quantities from 1 pcs - 9.38 USDGross price for quantities from 1 pcs - 9.38 USD
Net price for quantities from 5 pcs - 9.12 USDGross price for quantities from 5 pcs - 9.12 USD
Net price for quantities from 10 pcs - 8.55 USDGross price for quantities from 10 pcs - 8.55 USD
Net price for quantities from 25 pcs - 8.45 USDGross price for quantities from 25 pcs - 8.45 USD
Net price for quantities from 50 pcs - 8.07 USDGross price for quantities from 50 pcs - 8.07 USD
Net price for quantities from 110 pcs - 7.80 USDGross price for quantities from 110 pcs - 7.80 USD
Net price for quantities from 200 pcs - 7.51 USDGross price for quantities from 200 pcs - 7.51 USD
Net price for quantities from 300 pcs - 7.37 USDGross price for quantities from 300 pcs - 7.37 USD
Net price for quantities from 500 pcs - 7.27 USDGross price for quantities from 500 pcs - 7.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcsCardboard = 45 pcsCardboard = 110 pcsCardboard = 120 pcsCardboard = 135 pcs