+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MIFLEX SOLUTIONS | |
Type of filter | anti-interference | |
Kind of filter | mains | |
Operating voltage | 250V AC | |
Capacitance Cx | 0.27µF | |
Capacitance Cy | 4.7nF | |
Max. operating current | 5A | |
Leads | cables | |
Body dimensions | Ø35.5x68mm | |
Height | 68mm | |
Mounting | M8 screw | |
Diameter | 35.5mm |