+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Laser Components | |
Type of optoelectronic module | laser | |
Power | 17mW | |
Colour | red | |
Optical head | dot | |
Wavelength | 635nm | |
Optoelectronic modules' features | possibility of beam collimation | |
Operating current | 30...150mA | |
Body dimensions | Ø11.5x55mm | |
Important information | ||
Laser class | 3B | |
Electrical connection | wires | |
Lead length | 2m | |
Application | alarm systems, indicators, light curtain, visual effects | |
Manufacturer series | Dot Laser | |
Trade name | FLEXPOINT® |