+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FP-PS24-024E

Power supply: switching; 24W; 24VDC; 1A; 85÷264VAC; 100÷375VDC


Manufacturer: PANASONIC

Manufacturer part number:
FP-PS24-024E
TME Symbol:
FP-PS24-024E

Specification

Manufacturer
PANASONIC
Type of power supply
switching
Power
24W
Output voltage
24V DC
Output voltage range
23...29V DC
Output current
1A
Electrical connection
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Body dimensions
105.5x30x75mm
Number of outputs
1
Operating temperature
-10...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Efficiency
88%
Supply voltage
  • 85...264V AC
  • 100...375V DC
Caution!
  • rated parameters obtained at full load
Gross weight187.3 g
Certificates
See other products in this category: Din Rail Mounting Power Supplies PANASONIC,
*
FP-PS24-024E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order