+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 22nH | |
Operating current | 40A | |
Body dimensions | 4x4x3mm | |
Saturation current | 32A | |
Coil resistance | 320µΩ | |
Operating temperature | -40...125°C |