+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FP0404R1-R065-R

Inductor: wire; SMD; 65nH; Ioper: 40A; 4x4x4mm; Isat: 20A; 320uΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
FP0404R1-R065-R
TME Symbol:
FP0404R1-R065-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
65nH
Operating current
40A
Body dimensions
4x4x4mm
Saturation current
20A
Coil resistance
320µΩ
Operating temperature
-40...125°C
Gross weight0.327 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
FP0404R1-R065-R
1088 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 250 pcs - 0.92 USDGross price for quantities from 250 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
Net price for quantities from 1000 pcs - 0.83 USDGross price for quantities from 1000 pcs - 0.83 USD
Net price for quantities from 1800 pcs - 0.80 USDGross price for quantities from 1800 pcs - 0.80 USD
Net price for quantities from 3600 pcs - 0.75 USDGross price for quantities from 3600 pcs - 0.75 USD
Net price for quantities from 5400 pcs - 0.73 USDGross price for quantities from 5400 pcs - 0.73 USD
Net price for quantities from 9000 pcs - 0.70 USDGross price for quantities from 9000 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 800 pcs