+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FP0404R1-R170-R

Inductor: wire; SMD; 170nH; Ioper: 40A; 4x4x4mm; Isat: 7.6A; 320uΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
FP0404R1-R170-R
TME Symbol:
FP0404R1-R170-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
170nH
Operating current
40A
Body dimensions
4x4x4mm
Saturation current
7.6A
Coil resistance
320µΩ
Operating temperature
-40...125°C
Gross weight0.639 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
FP0404R1-R170-R
0 in TME stock
Net price for quantities from 1800 pcs - 0.67 USDGross price for quantities from 1800 pcs - 0.67 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.