+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of connection cable | fiber patch cord | |
Optic fibre category | OS2 | |
Version | duplex, single mode (SM) | |
Cable length | 20m | |
Fiber dimensions | 9/125µm | |
Wire insulation material | LSZH | |
Connector colour | green | |
Insulation colour | yellow | |
Kind of fiber | SMF G657A2 | |
Cable external diameter | 3mm | |
Kind of material | halogen free |