+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FP0EL20

Fiber patch cord; OS2; LC/APC,LSH/APC; 20m; 9/125um; LSZH; green

Manufacturer: LOGILINK

Manufacturer part number:
FP0EL20
TME Symbol:
FP0EL20

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM)
Cable length
20m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
green
Insulation colour
yellow
Kind of fiber
SMF G657A2
Cable external diameter
3mm
Kind of material
halogen free
Cable/adapter structure
  • LC/APC
  • LSH/APC
Gross weight240 g
Certificates
EAN code4052792047455

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK
*
FP0EL20
Product withdrawn from the offer
Use the specification table below to search for similar products