+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | EATON ELECTRONICS | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 0.1µH | |
Operating current | 50A | |
Body dimensions | 10.2x7x4.95mm | |
Saturation current | 57A | |
Coil resistance | 470µΩ | |
Operating temperature | -40...125°C |