+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FP1005R2-R12-R

Inductor: wire; SMD; 120nH; Ioper: 50A; 10.2x7x4.95mm; Isat: 48A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
FP1005R2-R12-R
TME Symbol:
FP1005R2-R12-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.12µH
Operating current
50A
Body dimensions
10.2x7x4.95mm
Saturation current
48A
Coil resistance
470µΩ
Operating temperature
-40...125°C
Gross weight2.262 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
FP1005R2-R12-R
0 in TME stock
Net price for quantities from 950 pcs - 0.77 USDGross price for quantities from 950 pcs - 0.77 USD
No. of pieces (Multiplicity: 950)
Minimum order quantity: 950.
Multiplicity: 950.