+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 0.12µH | |
Operating current | 46A | |
Body dimensions | 11x8x4.9mm | |
Saturation current | 50A | |
Coil resistance | 350µΩ | |
Operating temperature | -40...125°C |