+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FP1105R1-R15-R

Inductor: wire; SMD; 150nH; Ioper: 46A; 11x8x4.9mm; Isat: 42A; 350uΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
FP1105R1-R15-R
TME Symbol:
FP1105R1-R15-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.15µH
Operating current
46A
Body dimensions
11x8x4.9mm
Saturation current
42A
Coil resistance
350µΩ
Operating temperature
-40...125°C
Gross weight2.548 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
FP1105R1-R15-R
0 in TME stock
Net price for quantities from 900 pcs - 1.09 USDGross price for quantities from 900 pcs - 1.09 USD
Net price for quantities from 1800 pcs - 1.05 USDGross price for quantities from 1800 pcs - 1.05 USD
Net price for quantities from 2700 pcs - 1.02 USDGross price for quantities from 2700 pcs - 1.02 USD
Net price for quantities from 4500 pcs - 0.98 USDGross price for quantities from 4500 pcs - 0.98 USD
Net price for quantities from 6300 pcs - 0.96 USDGross price for quantities from 6300 pcs - 0.96 USD
Net price for quantities from 15300 pcs - 0.90 USDGross price for quantities from 15300 pcs - 0.90 USD
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.