+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FP11075_LISA2-M-CLIP

LED lens; round; plexiglass PMMA; transparent; 17÷34°; H: 6.8mm


Manufacturer: LEDIL

Manufacturer part number:
FP11075_LISA2-M-CLIP
TME Symbol:
FP11075

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
round
Material
plexiglass PMMA
Colour
transparent
Manufacturer series
LISA2
Application - series/manufacturer
Double Dome (GM2BB), LED CREE, LED LUMILEDS, LED SHARP, LUXEON Z, LUXEON Z ES, XP-E, XP-G, XQ-E HD, XQ-E HI
Viewing angle
17...34°
Mounting
glue
Body colour
black
Height
6.8mm
Diameter
10mm
Enclosure material
polycarbonate
Gross weight0.448 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
FP11075_LISA2-M-CLIP
0 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.56 USD
Net price for quantities from 300 pcs - 1.48 USDGross price for quantities from 300 pcs - 1.48 USD
Net price for quantities from 500 pcs - 1.37 USDGross price for quantities from 500 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs