+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FP1107R1-R40-R

Inductor: wire; SMD; 400nH; Ioper: 55A; 11x7.2x7.5mm; Isat: 20A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
FP1107R1-R40-R
TME Symbol:
FP1107R1-R40-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.4µH
Operating current
55A
Body dimensions
11x7.2x7.5mm
Saturation current
20A
Coil resistance
290µΩ
Operating temperature
-40...125°C
Gross weight3.555 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
FP1107R1-R40-R
0 in TME stock
Net price for quantities from 640 pcs - 1.03 USDGross price for quantities from 640 pcs - 1.03 USD
Net price for quantities from 1280 pcs - 0.98 USDGross price for quantities from 1280 pcs - 0.98 USD
Net price for quantities from 1920 pcs - 0.96 USDGross price for quantities from 1920 pcs - 0.96 USD
Net price for quantities from 3200 pcs - 0.92 USDGross price for quantities from 3200 pcs - 0.92 USD
Net price for quantities from 4480 pcs - 0.90 USDGross price for quantities from 4480 pcs - 0.90 USD
Net price for quantities from 6400 pcs - 0.87 USDGross price for quantities from 6400 pcs - 0.87 USD
No. of pieces (Multiplicity: 640)
Minimum order quantity: 640.
Multiplicity: 640.