+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FP1107R2-R40-R

Inductor: wire; SMD; 400nH; Ioper: 42A; 11x7.2x7.2mm; Isat: 20A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
FP1107R2-R40-R
TME Symbol:
FP1107R2-R40-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.4µH
Operating current
42A
Body dimensions
11x7.2x7.2mm
Saturation current
20A
Coil resistance
470µΩ
Operating temperature
-40...125°C
Gross weight2.527 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
FP1107R2-R40-R
637 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 640 pcs - 0.82 USDGross price for quantities from 640 pcs - 0.82 USD
Net price for quantities from 1280 pcs - 0.77 USDGross price for quantities from 1280 pcs - 0.77 USD
Net price for quantities from 1920 pcs - 0.75 USDGross price for quantities from 1920 pcs - 0.75 USD
Net price for quantities from 3200 pcs - 0.72 USDGross price for quantities from 3200 pcs - 0.72 USD
Net price for quantities from 4480 pcs - 0.72 USDGross price for quantities from 4480 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 640 pcs