+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FP1308-R21-R

Inductor: wire; SMD; 210nH; Ioper: 68A; 13.7x12.95x8mm; Isat: 72A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
FP1308-R21-R
TME Symbol:
FP1308-R21-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
210nH
Operating current
68A
Body dimensions
13.7x12.95x8mm
Saturation current
72A
Coil resistance
200µΩ
Operating temperature
-40...125°C
Gross weight7.825 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
FP1308-R21-R
0 in TME stock
Net price for quantities from 400 pcs - 1.30 USDGross price for quantities from 400 pcs - 1.30 USD
Net price for quantities from 800 pcs - 1.24 USDGross price for quantities from 800 pcs - 1.24 USD
Net price for quantities from 1200 pcs - 1.20 USDGross price for quantities from 1200 pcs - 1.20 USD
Net price for quantities from 2000 pcs - 1.16 USDGross price for quantities from 2000 pcs - 1.16 USD
Net price for quantities from 2800 pcs - 1.13 USDGross price for quantities from 2800 pcs - 1.13 USD
Net price for quantities from 4000 pcs - 1.11 USDGross price for quantities from 4000 pcs - 1.11 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.