+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FP1308R2-R11-R

Inductor: wire; SMD; 110nH; Ioper: 45A; 13.4x12.7x8mm; Isat: 105A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
FP1308R2-R11-R
TME Symbol:
FP1308R2-R11-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.11µH
Operating current
45A
Body dimensions
13.4x12.7x8mm
Saturation current
105A
Coil resistance
530µΩ
Operating temperature
-40...125°C
Gross weight7.825 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
FP1308R2-R11-R
0 in TME stock
Net price for quantities from 400 pcs - 1.24 USDGross price for quantities from 400 pcs - 1.24 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.