+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KNITTER-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | DPDT | |
DC contacts rating @R | 0.4A / 28V DC | |
Switching method | ON-(ON) | |
Illumination | none | |
Leads | flat pin | |
Electrical life | 10000 cycles | |
Max. contact resistance: | 100mΩ | |
Operating Force | 1.47N | |
Mechanical durability | 30000 cycles | |
Button shape | round | |
Body colour | black | |
Body material | polyetylene | |
Contact plating | gold-plated | |
Actuator colour | yellow | |
Button marking | blank | |
Terminal pitch | 2.54mm | |
Mounting | PCB, THT | |
Body dimensions | 7x4.5x5.4mm | |
Button shape | cylinder | |
Manufacturer series | FP | |
Key stroke | 1mm | |
Button material | polyamide | |
Operating temperature | -40...85°C |